onsemi FGH60N60SMD
| Manufacturer | |
| Mfr. Part # | FGH60N60SMD |
| LCSC Part # | C50649 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | IGBT 600V 120A TO-247 |
| Description | IGBT FS (Field Stop) 600V 120A 600W Through Hole TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
1,937
1,937
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1582 | $ 3.16 |
10+ | $ 2.6761 | $ 26.76 |
30+ | $ 2.3898 | $ 71.69 |
90+ | $ 2.1002 | $ 189.02 |
450+ | $ 1.9666 | $ 884.97 |
900+ | $ 1.9061 | $ 1715.49 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$