VISHAY VS-30TPS16-M3
| Manufacturer | |
| MPN | VS-30TPS16-M3 |
| LCSC Part # | C506446 |
| Packaging | TO-247AC-3 |
| Customer # | |
| Key Attributes | SCR 1.6kV 30A TO-247AC-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC-3 | |
| Holding Current (Ih) | 150mA | |
| Current - Gate Trigger(Igt) | 45mA | |
| Voltage - On State(Vtm) | 1.3V | |
| Average Gate Power Dissipation (PG(AV)) | 2W | |
| Current - On State(It(RMS)) | 30A | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| Current - Surge(Itsm@f) | 300A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The VS-30TPS16... high voltage series of silicon controlled rectifiers are specifically designed for medium power switching and phase control applications. The glass passivation technology used has reliable operation up to 125 °C junction temperature.
Features
AI Translation
- High voltage (up to 1600 V)
- Designed and qualified according to JEDEC-JESD 47
- 125 °C max. operating junction temperature
Applications
AI Translation
- Typical usage is in input rectification crowbar (soft start) and AC switch in motor control, UPS, welding and battery charge
In-Stock: 68
68 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6945$ 3.6207 | $ 3.62 |
| 10+ | $ 3.1754$ 3.1119 | $ 31.12 |
| 30+ | $ 2.8678$ 2.8105 | $ 84.32 |
| 100+ | $ 2.5569$ 2.5058 | $ 250.58 |
| 500+ | $ 2.4121$ 2.3639 | $ 1181.95 |
| 1,000+ | $ 2.347$ 2.3001 | $ 2300.10 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC-3 | |
| Holding Current (Ih) | 150mA | |
| Current - Gate Trigger(Igt) | 45mA | |
| Voltage - On State(Vtm) | 1.3V | |
| Average Gate Power Dissipation (PG(AV)) | 2W | |
| Current - On State(It(RMS)) | 30A | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| Current - Surge(Itsm@f) | 300A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The VS-30TPS16... high voltage series of silicon controlled rectifiers are specifically designed for medium power switching and phase control applications. The glass passivation technology used has reliable operation up to 125 °C junction temperature.
Features
AI Translation
- High voltage (up to 1600 V)
- Designed and qualified according to JEDEC-JESD 47
- 125 °C max. operating junction temperature
Applications
AI Translation
- Typical usage is in input rectification crowbar (soft start) and AC switch in motor control, UPS, welding and battery charge
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



