VISHAY RH0255R000FE02
| Manufacturer | |
| Mfr. Part # | RH0255R000FE02 |
| LCSC Part # | C506423 |
| Package | Screw Terminals |
| Customer # | |
| Key Attributes | RES CHAS MNT 5Ω ±1% 25W |
| Description | 25W 5Ω Aluminum Housed Resistor ±1% ±50ppm/℃ Screw Terminals Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Package | Screw Terminals |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.3736 | $ 5.37 |
10+ | $ 5.2475 | $ 52.48 |
40+ | $ 5.164 | $ 206.56 |
100+ | $ 5.0789 | $ 507.89 |
Standard Packaging 20/Full
Tray | ||
Better price for more quantity?
$