VISHAY VS-85HF120
| Manufacturer | |
| MPN | VS-85HF120 |
| LCSC Part # | C506396 |
| Packaging | DO-203AB |
| Customer # | |
| Key Attributes | Diode 1200V 85A DO-203AB |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-203AB | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Operating Junction Temperature Range | -65℃~+180℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.2V@267A | |
| Current - Rectified | 85A | |
| Non-Repetitive Peak Forward Surge Current | 1.8kA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-203AB | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Operating Junction Temperature Range | -65℃~+180℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.2V@267A | |
| Current - Rectified | 85A | |
| Non-Repetitive Peak Forward Surge Current | 1.8kA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High surge current capability
- Stud cathode and stud anode version RoHS
- Leaded version available COMPLIANT
- Types up to 1600 V VRRM
- Designed and qualified for industrial level
Applications
AI Translation
- Battery chargers
- Converters
- Power supplies
- Machine tool controls
- Welding
In-Stock: 12
12 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 24.9593 | $ 24.96 |
| 10+ | $ 23.3052 | $ 233.05 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-203AB | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Operating Junction Temperature Range | -65℃~+180℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.2V@267A | |
| Current - Rectified | 85A | |
| Non-Repetitive Peak Forward Surge Current | 1.8kA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-203AB | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Operating Junction Temperature Range | -65℃~+180℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.2V@267A | |
| Current - Rectified | 85A | |
| Non-Repetitive Peak Forward Surge Current | 1.8kA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High surge current capability
- Stud cathode and stud anode version RoHS
- Leaded version available COMPLIANT
- Types up to 1600 V VRRM
- Designed and qualified for industrial level
Applications
AI Translation
- Battery chargers
- Converters
- Power supplies
- Machine tool controls
- Welding
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



