LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

AWINIC(Shanghai Awinic Tech) AW9203CSR

Produttore
Cod. Prod.
AW9203CSR
Cod. LCSC
C506196
Imballo
CSP-13
Numero Cliente
Attr. chiave
3-Key Capacitive Touch Controller
Scheda TecnicaAWINIC(Shanghai Awinic Tech) AW9203CSR
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Sensor, Capacitive Touch
ProduttoreAWINIC(Shanghai Awinic Tech)
ImballoCSP-13
FeaturesCapacitive Touch;Gesture detection;Sliding touch;Automatic sensitivity calibration
Operating Temperature-40℃~+85℃
ESD Protection Voltage8kV
Number of Channels3
Voltage - Supply3V~4.5V

Descrizione

Traduzione AI

AW9203 integrates 3 capacitive sensor. The capacitive sensor takes advantage of advanced Sigma-delta capacitance digital conversion technology to achieve high sensitivity and antinoise capacitance detection. With internal DSP algorithm, the touch and gesture event can be detected and reported in status register and external interrupt pin. Compatible I²C interface of 400kHz fast mode is provided, the package is CSP1.59mmx1.75mm - 13L. It requires only 3.0V - 4.5V single power supply.

Caratteristiche

Traduzione AI
  • 3 Capacitive key with sensitivity configurable
  • RF Noise Filter
  • Tap Gesture detection (Single/Double/Triple click)
  • Automatic Calibration for Environmental Change
  • Intrinsic Capacitance Compensation
  • Compatible I²C Interface, V₁₀: 1.8V ~ 3.3V
  • I²C Address: 0x2C/0x2D
  • Single Power Supply, Voltage Range: 3.0V ~ 4.5V
  • CSP1.59mm×1.75mmx0.57mm - 13L Package

Applicazioni

Traduzione AI
  • Mobile Phones
  • MID
  • Portable Media Player
  • Home Appliances