GOODWORK PESD1CAN-U
| Manufacturer | GOODWORKAsian Brands |
| MPN | PESD1CAN-U |
| LCSC Part # | C50581526 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | 35V 3A 200W 28V Bidirectional 24V SOT-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-323 | |
| Clamping Voltage | 35V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3A | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Voltage - Breakdown | 28V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 200W (8/20µs) peak pulse power
- High ESD protection rating
- SOT-323 thin SMD package
- RoHS compliant
- Matte tin plating (lead-free)
- Protects two lines
Applications
AI Translation
- Data lines
- ATM
- Network
- Power cables
In-Stock: 3,740
3,740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0369 | $ 0.74 |
| 200+ | $ 0.0294 | $ 5.88 |
| 600+ | $ 0.0257 | $ 15.42 |
| 3,000+ | $ 0.0229 | $ 68.70 |
| 9,000+ | $ 0.0206 | $ 185.40 |
| 30,000+ | $ 0.0195 | $ 585.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-323 | |
| Clamping Voltage | 35V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3A | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Voltage - Breakdown | 28V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 200W (8/20µs) peak pulse power
- High ESD protection rating
- SOT-323 thin SMD package
- RoHS compliant
- Matte tin plating (lead-free)
- Protects two lines
Applications
AI Translation
- Data lines
- ATM
- Network
- Power cables
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



