XINLAIYA XY2500R-A-5.00-2P
| Manufacturer | XINLAIYAAsian Brands |
| MPN | XY2500R-A-5.00-2P |
| LCSC Part # | C505797 |
| Packaging | Through Hole,Right Angle,P=5mm |
| Customer # | |
| Key Attributes | TERM BLOCK HDR 2POS 5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | XINLAIYA | |
| Packaging | Through Hole,Right Angle,P=5mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Voltage Rating | 300V | |
| Pitch | 5mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Open | |
| Number of PINs Per Row | 2 | |
| Mounting Type | Right-Angle | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | XINLAIYA | |
| Packaging | Through Hole,Right Angle,P=5mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Pitch | 5mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Open | |
| Number of PINs Per Row | 2 | |
| Mounting Type | Right-Angle | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 6,700
6,700 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0735 | $ 0.74 |
| 100+ | $ 0.0594 | $ 5.94 |
| 400+ | $ 0.0468 | $ 18.72 |
| 800+ | $ 0.0415 | $ 33.20 |
| 4,800+ | $ 0.0373 | $ 179.04 |
| 10,000+ | $ 0.0352 | $ 352.00 |
Standard Packaging400/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | XINLAIYA | |
| Packaging | Through Hole,Right Angle,P=5mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Voltage Rating | 300V | |
| Pitch | 5mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Open | |
| Number of PINs Per Row | 2 | |
| Mounting Type | Right-Angle | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | XINLAIYA | |
| Packaging | Through Hole,Right Angle,P=5mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Pitch | 5mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Open | |
| Number of PINs Per Row | 2 | |
| Mounting Type | Right-Angle | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
C505797 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



