XINLAIYA XY2500V-C-5.08-3P
| Manufacturer | XINLAIYAAsian Brands |
| MPN | XY2500V-C-5.08-3P |
| LCSC Part # | C505771 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | TERM BLOCK HDR 3POS 5.08mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | XINLAIYA | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Voltage Rating | 300V | |
| Pitch | 5.08mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Open | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | XINLAIYA | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Pitch | 5.08mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Open | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
In-Stock: 4,415
4,415 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0913 | $ 0.46 |
| 50+ | $ 0.0734 | $ 3.67 |
| 200+ | $ 0.0595 | $ 11.90 |
| 400+ | $ 0.0528 | $ 21.12 |
| 2,400+ | $ 0.0475 | $ 114.00 |
| 5,000+ | $ 0.0448 | $ 224.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | XINLAIYA | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Voltage Rating | 300V | |
| Pitch | 5.08mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Open | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | XINLAIYA | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Pitch | 5.08mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Open | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
C505771 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



