LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1726722002 product image
  • 1726722002 thumbnail 1
  • 1726722002 thumbnail 2
  • 1726722002 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 1726722002RoHS

Manufacturer
MPN
1726722002
LCSC Part #
C505334
Packaging
P=7.5mm
Customer #
Key Attributes
CONN HOUSING 2POS 7.5mm SINGLE ROW
Datasheetpdf iconMOLEX 1726722002
Custom CablesMOQ 1pc
In-Stock: 91
91 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3084$ 1.31
10+$ 1.1124$ 11.12
30+$ 1.0056$ 30.17
100+$ 0.8829$ 88.29
500+$ 0.8287$ 414.35
1,000+$ 0.8048$ 804.80
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings
ManufacturerMOLEX
PackagingP=7.5mm
ColorBlack
Operating Temperature-40℃~+125℃
Flame Retardant RatingUL94V-0
Pitch7.5mm
Holes Structure1x2P
Reference Series-
Plastic MaterialPA
Number of PINs Per Row2
Number of Rows1
Row Spacing-
With LockerLocking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.