LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 511101651 product image
  • 511101651 thumbnail 1
  • 511101651 thumbnail 2
  • 511101651 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 511101651RoHS

Manufacturer
MPN
511101651
LCSC Part #
C505257
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 16POS 2mm DUAL ROW
Datasheetpdf iconMOLEX 511101651
Custom CablesMOQ 1pc
In-Stock: 271
271 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.453$ 0.45
10+$ 0.3515$ 3.52
30+$ 0.3079$ 9.24
100+$ 0.2531$ 25.31
500+$ 0.2289$ 114.45
1,000+$ 0.2144$ 214.40
Standard Packaging4000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
Reference Series-
Pins Structure2x8P
Number of Rows2
ColorBlack
Number of PINs Per Row8
Row Spacing2mm
Operating Temperature-40℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.