TI LT1013CP
| Manufacturer | |
| Mfr. Part # | LT1013CP |
| LCSC Part # | C50523 |
| Package | DIP-8 |
| Customer # | |
| Description | 15nA 1MHz 2 0.4V/us DIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.5078 | $ 4.51 |
10+ | $ 3.9829 | $ 39.83 |
30+ | $ 3.7148 | $ 111.44 |
100+ | $ 3.3546 | $ 335.46 |
500+ | $ 3.2254 | $ 1612.70 |
1,000+ | $ 3.1705 | $ 3170.50 |
Standard Packaging 50/Full
Tube | ||