LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 347910040 product image
  • 347910040 thumbnail 1
  • 347910040 thumbnail 2
  • 347910040 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 347910040RoHS

Manufacturer
MPN
347910040
LCSC Part #
C505200
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 4POS 2mm SINGLE ROW
Datasheetpdf iconMOLEX 347910040
Custom CablesMOQ 1pc
In-Stock: 4,480
4,480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3271$ 1.64
50+$ 0.2529$ 12.65
150+$ 0.221$ 33.15
450+$ 0.1814$ 81.63
2,700+$ 0.1637$ 441.99
4,950+$ 0.1531$ 757.85
Standard Packaging450/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row4
Row Spacing-
Operating Temperature-40℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging450
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.