LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 334824801 product image
  • 334824801 thumbnail 1
  • 334824801 thumbnail 2
  • 334824801 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 334824801RoHS

Manufacturer
MPN
334824801
LCSC Part #
C505199
Packaging
P=3.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 3.5mm DUAL ROW
Datasheetpdf iconMOLEX 334824801
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2654$ 1.27
10+$ 1.0725$ 10.73
30+$ 0.9769$ 29.31
100+$ 0.8813$ 88.13
500+$ 0.8239$ 411.95
1,000+$ 0.7953$ 795.30
Standard Packaging350/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3.5mm
Pitch3.5mm
With WingsWithout Fins
Pins Structure2x4P
Reference Series-
Number of Rows2
ColorBlack
Number of PINs Per Row4
Row Spacing-
Operating Temperature-40℃~+125℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging350
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.