LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 9501081 product image
  • 9501081 thumbnail 1
  • 9501081 thumbnail 2
  • 9501081 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 9501081RoHS

Manufacturer
MPN
9501081
LCSC Part #
C505144
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 8POS 3.96mm SINGLE ROW
Custom CablesMOQ 1pc
In-Stock: 225
225 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.3766$ 1.88
50+$ 0.2998$ 14.99
150+$ 0.266$ 39.90
500+$ 0.2245$ 112.25
3,000+$ 0.206$ 618.00
6,000+$ 0.1953$ 1171.80
Standard Packaging3000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3.96mm
Pitch3.96mm
Pins Structure1x8P
Reference Series-
Number of Rows1
Number of PINs Per Row8
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.