LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 3091091 product image
  • 3091091 thumbnail 1
  • 3091091 thumbnail 2
  • 3091091 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 3091091RoHS

Manufacturer
MPN
3091091
LCSC Part #
C505138
Packaging
P=5.03mm
Customer #
Key Attributes
CONN HOUSING 9POS 5.03mm TRIPLE ROW
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.655$ 0.66
10+$ 0.6439$ 6.44
30+$ 0.6359$ 19.08
100+$ 0.6295$ 62.95
Standard Packaging1500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=5.03mm
Pitch5.03mm
Pins Structure3x3P
Reference Series-
Number of Rows3
Number of PINs Per Row3
Row Spacing5.03mm
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.