LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5040510401 product image
  • 5040510401 thumbnail 1
  • 5040510401 thumbnail 2
  • 5040510401 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MOLEX 5040510401RoHS

Manufacturer
MPN
5040510401
LCSC Part #
C505030
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 1.5mm SINGLE ROW
Datasheetpdf iconMOLEX 5040510401
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
Pins Structure1x4P
Reference Series-
Number of Rows1
ColorBlack
Number of PINs Per Row4
Row Spacing-
Operating Temperature-40℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece
In-Stock: 50,730
50,730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1097$ 0.55
50+$ 0.0882$ 4.41
150+$ 0.0774$ 11.61
1,000+$ 0.0693$ 69.30
2,000+$ 0.0629$ 125.80
5,000+$ 0.0597$ 298.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.