LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5011892010 product image
  • 5011892010 thumbnail 1
  • 5011892010 thumbnail 2
  • 5011892010 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MOLEX 5011892010RoHS

Manufacturer
MPN
5011892010
LCSC Part #
C504999
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 20POS 1mm DUAL ROW
Datasheetpdf iconMOLEX 5011892010
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
Pins Structure2x10P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA
Number of PINs Per Row10
Row Spacing2.66mm
Operating Temperature-40℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece
In-Stock: 17,670
17,670 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2524$ 1.26
50+$ 0.2002$ 10.01
150+$ 0.1778$ 26.67
500+$ 0.15$ 75.00
2,500+$ 0.1375$ 343.75
5,000+$ 0.1301$ 650.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.