LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 3092032 product image
  • 3092032 thumbnail 1
  • 3092032 thumbnail 2
  • 3092032 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 3092032RoHS

Manufacturer
MPN
3092032
LCSC Part #
C504990
Packaging
P=5.03mm
Customer #
Key Attributes
CONN HOUSING 3POS 5.03mm SINGLE ROW
Datasheetpdf iconMOLEX 3092032
Custom CablesMOQ 1pc
In-Stock: 118
118 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2283$ 0.23
10+$ 0.1813$ 1.81
30+$ 0.1611$ 4.83
100+$ 0.1359$ 13.59
500+$ 0.1247$ 62.35
1,000+$ 0.118$ 118.00
Standard Packaging4000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=5.03mm
Flame Retardant RatingUL94V-2
Pitch5.03mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row3
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.