LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
31% OFF
MOLEX 347290203 product image
  • 347290203 thumbnail 1
  • 347290203 thumbnail 2
  • 347290203 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 347290203RoHS

Manufacturer
MPN
347290203
LCSC Part #
C504955
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 20POS 2.54mm DUAL ROW
Datasheetpdf iconMOLEX 347290203
Custom CablesMOQ 1pc
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7841$ 0.5411$ 0.54
10+$ 0.6391$ 0.4410$ 4.41
30+$ 0.5658$ 0.3904$ 11.71
300+$ 0.4925$ 0.3399$ 101.97
600+$ 0.4494$ 0.3101$ 186.06
900+$ 0.4271$ 0.2947$ 265.23
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.54mm
Pitch2.54mm
With WingsWithout Fins
Pins Structure2x10P
Reference Series-
Number of Rows2
Plastic MaterialPBT
ColorGreen
Number of PINs Per Row10
Row Spacing2.54mm
Operating Temperature-40℃~+100℃
With LockerLocking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.