LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINLAIYA XY2500F-B-5.08-2P product image
  • XY2500F-B-5.08-2P thumbnail 1
  • XY2500F-B-5.08-2P thumbnail 2
  • XY2500F-B-5.08-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINLAIYA XY2500F-B-5.08-2PRoHS

Manufacturer
XINLAIYAAsian Brands
MPN
XY2500F-B-5.08-2P
LCSC Part #
C504913
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLOCK PLUG 2POS 5.08mm
Datasheetpdf iconXINLAIYA XY2500F-B-5.08-2P
Custom CablesMOQ 1pc
In-Stock: 7,890
7,890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.194$ 0.97
50+$ 0.1515$ 7.58
200+$ 0.1332$ 26.64
400+$ 0.1105$ 44.20
2,400+$ 0.1003$ 240.72
4,800+$ 0.0942$ 452.16
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerXINLAIYA
PackagingP=5.08mm
Wire Gauge - mm22.5
Current Rating15A
Number of Positions or Pins1x2P
Number of Pins2P
Connection TypeScrew Connection (M2.5)
Voltage Rating300V
Pitch5.08mm
ColorGreen
Connector TypePlug
Number of PINs Per Row2
Mounting Type-
Number of Rows1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.