LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD2V8R1BSFYL product image
  • PESD2V8R1BSFYL thumbnail 1
  • PESD2V8R1BSFYL thumbnail 2
  • PESD2V8R1BSFYL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD2V8R1BSFYLRoHS

Manufacturer
MPN
PESD2V8R1BSFYL
LCSC Part #
C504850
Packaging
DSN0603-2
Customer #
Key Attributes
ESD DIODE 2.8VWM 5VC DSN0603-2
Datasheetpdf iconNexperia PESD2V8R1BSFYL
In-Stock: 7,210
7,210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1829$ 0.91
50+$ 0.1422$ 7.11
150+$ 0.1247$ 18.71
500+$ 0.103$ 51.50
2,500+$ 0.0933$ 233.25
5,000+$ 0.0875$ 437.50
Standard Packaging9000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingDSN0603-2
Clamping Voltage5V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)4.5A@8/20us
Number of Channels1
Voltage - Breakdown7.5V
typeESD
Reverse Leakage Current (Ir)1nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)2.8V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging9000
Sales UnitPiece

Introduction

AI Translation

Ultra low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode, part of the TrEOS Protection family. This device is housed in a DSN0603-2 (SOD962-2) leadless ultra small Surface-Mounted Device (SMD) package. The TrEOS Protection family is optimized for safeguarding very sensitive high-speed interfaces against ESD pulses with a high level of robustness.

Features

AI Translation
  • Suitable for USB4 and Thunderbolt3 data lines
  • Backwards compatible to USB 3.2 due to VRWM = 2.8 V
  • Extremely low insertion loss of -0.21 dB at 10 GHz
  • Extremely low return loss of -17.4 dB at 10 GHz
  • Bidirectional ESD protection of one line
  • Extremely low diode capacitance Cd = 0.1 pF
  • ESD protection up to ±10 kV according to IEC 61000-4-2
  • Ultra small SMD package

Applications

AI Translation
  • ESD and surge protection for USB4 and Thunderbolt3 data lines
  • ESD and surge protection for very sensitive interface lines in portable electronics, communication, consumer and computing devices