LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5013301400 product image
  • 5013301400 thumbnail 1
  • 5013301400 thumbnail 2
  • 5013301400 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5013301400RoHS

Manufacturer
MPN
5013301400
LCSC Part #
C504830
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 14POS 1mm SINGLE ROW
Datasheetpdf iconMOLEX 5013301400
Custom CablesMOQ 1pc
In-Stock: 9,050
9,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.088$ 0.44
50+$ 0.0767$ 3.84
150+$ 0.0711$ 10.67
1,000+$ 0.0668$ 66.80
2,000+$ 0.0634$ 126.80
5,000+$ 0.0617$ 308.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=1mm
Flame Retardant RatingUL94V-2
Pitch1mm
Pins Structure1x14P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA
Number of PINs Per Row14
Row Spacing-
Operating Temperature-40℃~+105℃
With Locker-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.