ADI ADUM5000ARWZ-RL
| Manufacturer | |
| MPN | ADUM5000ARWZ-RL |
| LCSC Part # | C50435 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Isolated DC-to-DC Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Noise | 200mV | |
| Ripple | 75mV | |
| Isolation voltage | 2.5kV | |
| Vout | 5V;3.3V | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hiccup current limiting | |
| Output Power | 500mW;330mW;200mW |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADuM5000 is an isolated dc-to-dc converter based on the iCoupler technology. The dc-to-dc converter in this device provides regulated, isolated power in several combinations of input and output voltages. The chip scale transformer, iCoupler technology, transfers isolated power in this dc-to-dc converter with up to 33% efficiency. The result is a small form factor, total isolation solution. Higher output power levels are obtained by using the ADuM5000 to augment the power output of ADuM5401, ADuM5402, ADuM5403, ADuM5404, ADuM520x, and other ADuM5000 iCouplers with isoPower. isoPower uses high frequency switching elements to transfer power through its transformer.
Features
- isoPower integrated, isolated dc-to-dc converter
- Regulated 3.3 V or 5 V output
- Up to 500 mW output power
- 16-lead SOIC package with 7.6 mm creepage
- High temperature operation: 105°C maximum
- Thermal overload protection
- Safety and regulatory approvals UL recognition 2500 V rms for 1 minute per UL 1577 CSA Component Acceptance Notice #5A VDE certificate of conformity (pending) IEC 60747-5-2 (VDE 0884, Part 2) V₁₀RM = 560 V peak
Applications
- RS-232/RS-422/RS-485 transceivers
- Industrial field bus isolation
- Power supply startups and gate drives
- Isolated sensor interfaces
- Industrial PLCs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.5495 | $ 7.55 |
| 10+ | $ 6.514 | $ 65.14 |
| 30+ | $ 5.8832 | $ 176.50 |
| 100+ | $ 4.7599 | $ 475.99 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Noise | 200mV | |
| Ripple | 75mV | |
| Isolation voltage | 2.5kV | |
| Vout | 5V;3.3V | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hiccup current limiting | |
| Output Power | 500mW;330mW;200mW |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADuM5000 is an isolated dc-to-dc converter based on the iCoupler technology. The dc-to-dc converter in this device provides regulated, isolated power in several combinations of input and output voltages. The chip scale transformer, iCoupler technology, transfers isolated power in this dc-to-dc converter with up to 33% efficiency. The result is a small form factor, total isolation solution. Higher output power levels are obtained by using the ADuM5000 to augment the power output of ADuM5401, ADuM5402, ADuM5403, ADuM5404, ADuM520x, and other ADuM5000 iCouplers with isoPower. isoPower uses high frequency switching elements to transfer power through its transformer.
Features
- isoPower integrated, isolated dc-to-dc converter
- Regulated 3.3 V or 5 V output
- Up to 500 mW output power
- 16-lead SOIC package with 7.6 mm creepage
- High temperature operation: 105°C maximum
- Thermal overload protection
- Safety and regulatory approvals UL recognition 2500 V rms for 1 minute per UL 1577 CSA Component Acceptance Notice #5A VDE certificate of conformity (pending) IEC 60747-5-2 (VDE 0884, Part 2) V₁₀RM = 560 V peak
Applications
- RS-232/RS-422/RS-485 transceivers
- Industrial field bus isolation
- Power supply startups and gate drives
- Isolated sensor interfaces
- Industrial PLCs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



