LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP1397ADR2G product image
  • NCP1397ADR2G thumbnail 1
  • NCP1397ADR2G thumbnail 2
  • NCP1397ADR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP1397ADR2GRoHS

Manufacturer
MPN
NCP1397ADR2G
LCSC Part #
C50420
Packaging
SOIC-16
Customer #
Key Attributes
High Performance Resonant Mode Controller with Integrated High-Voltage Drivers
Datasheetpdf icononsemi NCP1397ADR2G
In-Stock: 77
77 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1775$ 1.18
10+$ 0.9921$ 9.92
30+$ 0.8896$ 26.69
100+$ 0.7742$ 77.42
500+$ 0.6067$ 303.35
1,000+$ 0.5839$ 583.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufactureronsemi
PackagingSOIC-16
Operating Temperature-40℃~+125℃
Output Current500mA;1A
Frequency - Switching60kHz~500kHz
Pd - Power Dissipation-
Voltage - Breakdown600V
Voltage - Supply9.5V~20V
FeaturesAdjustable soft-start;Brown-in/Brown-out detection;Overtemperature protection (OTP);Short Circuit Protection;Over Voltage Protection;Over Current Protection;Under Voltage Protection
TopologyHalf-Bridge
Output Voltage-
Duty Cycle(Max)50%
Feedback SystemSecondary-Side Feedback
Working Mode-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NCP1397 is a high performance controller that can be utilized in half bridge resonant topologies such as series resonant, parallel resonant and LLC resonant converters. It integrates 600 V gate drivers, simplifying layout and reducing external component count. With its unique architecture, including a 500 kHz Voltage Controlled Oscillator whose control mode permits flexibility when an ORing function is required, the NCP1397 delivers everything needed to build a reliable and rugged resonant mode power supply. The NCP1397 provides a suite of protection features with configurable settings to optimize any application. These include: auto−recovery or fault latch−off, brown−out, open optocoupler, soft−start and short−circuit protection. Deadtime is also adjustable to overcome shoot through current.

Features

AI Translation
  • High−Frequency Operation from 50 kHz up to 500 kHz
  • 600 V High−Voltage Floating Driver
  • Adjustable Minimum Switching Frequency with ±3% Accuracy
  • Adjustable Deadtime from 100 ns to 2 s
  • Startup Sequence Via an Externally Adjustable Soft−Start
  • Brown−Out Protection for a Simpler PFC Association
  • Latched Input for Severe Fault Conditions, e.g. Over Temperature or OVP
  • Timer−Based Input with Auto−Recovery Operation for Delayed Event Reaction
  • Latched Overcurrent Protection
  • Disable Input for Immediate Event Reaction or Simple ON/OFF Control
  • VCC Operation up to 20 V
  • Low Startup Current of 300 μA
  • 1 A/0.5 A Peak Current Sink/Source Drive Capability
  • Common Collector Optocoupler Connection for Easier ORing
  • Optional Common Emitter Optocoupler Connection
  • Internal Temperature Shutdown
  • These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Flat Panel Display Power Converters
  • High Power ac−dc Adapters for Notebooks
  • Computing Power Supplies
  • Industrial and Medical Power Sources
  • Offline Battery Chargers