JSCJ UM6K1N
| Manufacturer | JSCJAsian Brands |
| MPN | UM6K1N |
| LCSC Part # | C504139 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 0.1A SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | SOT-363 | |
| Output Capacitance(Coss) | 9pF | |
| Pd - Power Dissipation | 150mW | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 100mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 4Ω@4V;6Ω@2.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 13pF | |
| Gate Charge(Qg) | - | |
| Vgs | - | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Two 2SK3018 transistors in a package.
- The MOS FET elements are independent, eliminating mutual interference.
- Mounting cost and area can be cut in half.
- Low On-resistance.
- Low voltage drive (2.5V drive) makes this device ideal for portable equipment
In-Stock: 1,670
1,670 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0786 | $ 0.79 |
| 100+ | $ 0.0658 | $ 6.58 |
| 300+ | $ 0.0593 | $ 17.79 |
| 3,000+ | $ 0.0545 | $ 163.50 |
| 6,000+ | $ 0.0506 | $ 303.60 |
| 9,000+ | $ 0.0487 | $ 438.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | SOT-363 | |
| Output Capacitance(Coss) | 9pF | |
| Pd - Power Dissipation | 150mW | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 100mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 4Ω@4V;6Ω@2.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 13pF | |
| Gate Charge(Qg) | - | |
| Vgs | - | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Two 2SK3018 transistors in a package.
- The MOS FET elements are independent, eliminating mutual interference.
- Mounting cost and area can be cut in half.
- Low On-resistance.
- Low voltage drive (2.5V drive) makes this device ideal for portable equipment
C504139 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



