FUXINSEMI SMF4L5.0CA
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | SMF4L5.0CA |
| LCSC Part # | C50401446 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 9.2VC SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOD-123 | |
| Clamping Voltage | 9.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 43.6A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space.
- Low-profile package.
- Excellent clamping capability.
- Compliant with IEC61000-4-2, ESD immunity: air discharge 30kV, contact discharge 30kV
- Protects one I/O line
- Lead-free, RoHS compliant.
- Halogen-free compliant
Applications
AI Translation
- Personal Digital Assistants (PDAs)
- Mobile phones and accessories
- Portable devices
- Portable instruments
- Handheld devices and laptop computers
- Digital cameras
In-Stock: 5,850
5,850 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.073$ 0.0584 | $ 0.58 |
| 100+ | $ 0.0581$ 0.0465 | $ 4.65 |
| 300+ | $ 0.0507$ 0.0406 | $ 12.18 |
| 3,000+ | $ 0.0451$ 0.0361 | $ 108.30 |
| 6,000+ | $ 0.0407$ 0.0326 | $ 195.60 |
| 9,000+ | $ 0.0385$ 0.0308 | $ 277.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOD-123 | |
| Clamping Voltage | 9.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 43.6A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space.
- Low-profile package.
- Excellent clamping capability.
- Compliant with IEC61000-4-2, ESD immunity: air discharge 30kV, contact discharge 30kV
- Protects one I/O line
- Lead-free, RoHS compliant.
- Halogen-free compliant
Applications
AI Translation
- Personal Digital Assistants (PDAs)
- Mobile phones and accessories
- Portable devices
- Portable instruments
- Handheld devices and laptop computers
- Digital cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



