TLrelay TL46F-S-DC5V-A
| Manufacturer |
TLrelay
Asian Brands |
| Mfr. Part # | TL46F-S-DC5V-A |
| LCSC Part # | C50401268 |
| Package | Through Hole,20.5x7mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 5V |
| Description | 5V 1 Set Normally Open: 1A (SPST NO) Through Hole,20.5x7mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TLrelay | |
| Package | Through Hole,20.5x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
36
36
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6478 $ 0.6155 | $ 0.62 |
10+ | $ 0.524 $ 0.4978 | $ 4.98 |
30+ | $ 0.4637 $ 0.4406 | $ 13.22 |
100+ | $ 0.4017 $ 0.3817 | $ 38.17 |
500+ | $ 0.3652 $ 0.3470 | $ 173.50 |
1,000+ | $ 0.3462 $ 0.3289 | $ 328.90 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$