TLrelay TL4078-2C-5V-0.2W
| Manufacturer |
TLrelay
Asian Brands |
| Mfr. Part # | TL4078-2C-5V-0.2W |
| LCSC Part # | C50401257 |
| Package | Through Hole,20.5x10mm |
| Customer # | |
| Description | Two groups of conversions: 2C(Double-pole double-throw conversion) 5V 2A Through Hole,20.5x10mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TLrelay | |
| Package | Through Hole,20.5x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
44
44
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8344 $ 0.7927 | $ 0.79 |
10+ | $ 0.6758 $ 0.6421 | $ 6.42 |
25+ | $ 0.5965 $ 0.5667 | $ 14.17 |
100+ | $ 0.5187 $ 0.4928 | $ 49.28 |
500+ | $ 0.4712 $ 0.4477 | $ 223.85 |
1,000+ | $ 0.4474 $ 0.4251 | $ 425.10 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$