TLrelay T91-12VDC-TL-A40A
| Manufacturer |
TLrelay
Asian Brands |
| Mfr. Part # | T91-12VDC-TL-A40A |
| LCSC Part # | C50401249 |
| Package | Through Hole,32x27.4mm |
| Customer # | |
| Key Attributes | RELAY POWER 40A 12V |
| Description | 40A 12V Through Hole,32x27.4mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TLrelay | |
| Package | Through Hole,32x27.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6878 $ 1.6035 | $ 1.60 |
10+ | $ 1.402 $ 1.3319 | $ 13.32 |
50+ | $ 1.2464 $ 1.1841 | $ 59.21 |
100+ | $ 1.0702 $ 1.0167 | $ 101.67 |
500+ | $ 0.9908 $ 0.9413 | $ 470.65 |
1,000+ | $ 0.9558 $ 0.9081 | $ 908.10 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$