TLrelay JQC-3FF-S-H12V
| Manufacturer |
TLrelay
Asian Brands |
| Mfr. Part # | JQC-3FF-S-H12V |
| LCSC Part # | C50401223 |
| Package | Through Hole,19.2x15.4mm |
| Customer # | |
| Key Attributes | RELAY POWER 15A 12V |
| Description | 15A 12V Through Hole,19.2x15.4mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TLrelay | |
| Package | Through Hole,19.2x15.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
46
46
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2325 $ 0.2209 | $ 0.22 |
10+ | $ 0.2261 $ 0.2148 | $ 2.15 |
30+ | $ 0.2229 $ 0.2118 | $ 6.35 |
100+ | $ 0.2197 $ 0.2088 | $ 20.88 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$