LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL2010FN68KB product image
  • CL2010FN68KB thumbnail 1
  • CL2010FN68KB thumbnail 2
  • CL2010FN68KB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL2010FN68KBRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL2010FN68KB
LCSC Part #
C50397378
Packaging
2010
Customer #
Key Attributes
RES 68kΩ ±1% 750mW 2010
Datasheetpdf iconCHANGLONG CL2010FN68KB
In-Stock: 3,550
3,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0079$ 0.40
500+$ 0.0077$ 3.85
1,500+$ 0.0075$ 11.25
4,000+$ 0.0074$ 29.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging2010
Power(Watts)750mW
Resistance68kΩ
Operating Temperature-55℃~+70℃
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece