LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL2010FN2KB product image
  • CL2010FN2KB thumbnail 1
  • CL2010FN2KB thumbnail 2
  • CL2010FN2KB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL2010FN2KBRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL2010FN2KB
LCSC Part #
C50397372
Packaging
2010
Customer #
Key Attributes
RES 2kΩ ±1% 750mW 2010
Datasheetpdf iconCHANGLONG CL2010FN2KB
In-Stock: 2,050
2,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0077$ 0.39
500+$ 0.0076$ 3.80
1,500+$ 0.0074$ 11.10
4,000+$ 0.0073$ 29.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging2010
Resistance2kΩ
Power(Watts)750mW
Operating Temperature-55℃~+70℃
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece