LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CHANGLONG CL1812JN240RB

Manufacturer
CHANGLONGAsian Brands
MPN
CL1812JN240RB
LCSC Part #
C50397365
Packaging
1812
Customer #
Key Attributes
RES 240Ω ±5% 750mW 1812
DatasheetCHANGLONG CL1812JN240RB
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging1812
Power(Watts)750mW
Resistance240Ω
TypeThick Film Resistor
Tolerance±5%
Operating Temperature-55℃~+70℃