FH 0603DS226M6R3NT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | 0603DS226M6R3NT |
| LCSC Part # | C50393622 |
| Package | 0603 |
| Customer # | |
| Description | 22uF ±20% 6.3V 0603 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,990
3,990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0434 | $ 0.43 |
100+ | $ 0.0348 | $ 3.48 |
300+ | $ 0.0305 | $ 9.15 |
1,000+ | $ 0.0272 | $ 27.20 |
4,000+ | $ 0.0247 | $ 98.80 |
8,000+ | $ 0.0234 | $ 187.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$