MICRONE ME6232A30M3G
| Manufacturer |
MICRONE
Asian Brands |
| Mfr. Part # | ME6232A30M3G |
| LCSC Part # | C50387246 |
| Package | SOT23-3 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3V 400mA SOT23-3 |
| Description | 70dB@(1kHz) Positive Fixed 3V SOT23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Package | SOT23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,220 
2,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0318 | $ 0.64 |
200+ | $ 0.0249 | $ 4.98 |
600+ | $ 0.021 | $ 12.60 |
3,000+ | $ 0.0187 | $ 56.10 |
9,000+ | $ 0.0167 | $ 150.30 |
21,000+ | $ 0.0156 | $ 327.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$