XHXDZ 6433BOX-4Ω3W-2P1.25
| Manufacturer | XHXDZAsian Brands |
| MPN | 6433BOX-4Ω3W-2P1.25 |
| LCSC Part # | C50387190 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5% 4Ω 475Hz 103dB 3W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | XHXDZ | |
| Packaging | - | |
| Total Harmonic Distortion(THD) | 5% | |
| Impedance | 4Ω | |
| Resonant Frequency | 475Hz | |
| Sound Pressure Level(SPL) | 103dB | |
| Rated Power | 3W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 67
67 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4285 | $ 2.43 |
| 10+ | $ 2.068 | $ 20.68 |
| 30+ | $ 1.8425 | $ 55.28 |
| 80+ | $ 1.6108 | $ 128.86 |
| 400+ | $ 1.5065 | $ 602.60 |
| 800+ | $ 1.462 | $ 1169.60 |
Standard Packaging80/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



