VBsemi Elec SQ2309ES-T1_BE3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SQ2309ES-T1_BE3-VB |
| LCSC Part # | C50387042 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 27W 60V 5.2A 1V 50mΩ@10V 1 P-Channel P-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 170pF | |
| Pd - Power Dissipation | 27W | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 5.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| RDS(on) | 50mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 31pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 270pF | |
| Gate Charge(Qg) | 12nC | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 170pF | |
| Pd - Power Dissipation | 27W | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 5.2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| RDS(on) | 50mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 31pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 270pF | |
| Gate Charge(Qg) | 12nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Isolated package
- High voltage isolation = 2.5 kVRMS (t = 60 s; f = 60 Hz)
- Drain-to-pin creepage distance = 4.8 mm
- P-channel
- Operating temperature up to 175 °C
- Dynamic dV/dt rating
- Low thermal resistance
- Available in lead-free (Pb-free) versions
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3736$ 0.3550 | $ 1.78 |
| 50+ | $ 0.3006$ 0.2856 | $ 14.28 |
| 150+ | $ 0.2693$ 0.2559 | $ 38.39 |
| 500+ | $ 0.2303$ 0.2188 | $ 109.40 |
| 3,000+ | $ 0.2129$ 0.2023 | $ 606.90 |
| 6,000+ | $ 0.2025$ 0.1924 | $ 1154.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 170pF | |
| Pd - Power Dissipation | 27W | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 5.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| RDS(on) | 50mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 31pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 270pF | |
| Gate Charge(Qg) | 12nC | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 170pF | |
| Pd - Power Dissipation | 27W | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 5.2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| RDS(on) | 50mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 31pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 270pF | |
| Gate Charge(Qg) | 12nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Isolated package
- High voltage isolation = 2.5 kVRMS (t = 60 s; f = 60 Hz)
- Drain-to-pin creepage distance = 4.8 mm
- P-channel
- Operating temperature up to 175 °C
- Dynamic dV/dt rating
- Low thermal resistance
- Available in lead-free (Pb-free) versions
C50387042 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



