VBsemi Elec SPW20N60S5FKSA1-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SPW20N60S5FKSA1-VB |
| LCSC Part # | C50387038 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | 160W 600V 20A 2.5V 160mΩ@10V 1 N-channel N-Channel TO-247 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247 | |
| Output Capacitance(Coss) | 330pF | |
| Pd - Power Dissipation | 160W | |
| Configuration | - | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| RDS(on) | 160mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.3nF | |
| Gate Charge(Qg) | 62nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switching Mode Power Supplies (SMPS)
- Power Factor Correction (PFC) power supplies
- Lighting
- High Intensity Discharge (HID) lamps
- Fluorescent lamp ballast lighting
In-Stock: 259
259 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7266$ 2.5903 | $ 2.59 |
| 10+ | $ 2.3261$ 2.2098 | $ 22.10 |
| 30+ | $ 2.0748$ 1.9711 | $ 59.13 |
| 90+ | $ 1.8172$ 1.7264 | $ 155.38 |
| 510+ | $ 1.701$ 1.6160 | $ 824.16 |
| 990+ | $ 1.6507$ 1.5682 | $ 1552.52 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247 | |
| Output Capacitance(Coss) | 330pF | |
| Pd - Power Dissipation | 160W | |
| Configuration | - | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| RDS(on) | 160mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.3nF | |
| Gate Charge(Qg) | 62nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switching Mode Power Supplies (SMPS)
- Power Factor Correction (PFC) power supplies
- Lighting
- High Intensity Discharge (HID) lamps
- Fluorescent lamp ballast lighting
C50387038 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



