VBsemi Elec IPL60R104C7AUMA1-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IPL60R104C7AUMA1-VB |
| LCSC Part # | C50387009 |
| Packaging | DFN-8(8x8) |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 12A DFN-8(8x8) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8(8x8) | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 90W | |
| RDS(on) | 160mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.6nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low figure of merit (FOM) Ron×Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction (PFC)
- Lighting
- High Intensity Discharge (HID) lamps
- Fluorescent lamp ballast lighting
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0354$ 2.8837 | $ 2.88 |
| 10+ | $ 2.5699$ 2.4415 | $ 24.42 |
| 30+ | $ 2.2802$ 2.1662 | $ 64.99 |
| 100+ | $ 1.9824$ 1.8833 | $ 188.33 |
| 500+ | $ 1.8473$ 1.7550 | $ 877.50 |
| 1,000+ | $ 1.7903$ 1.7008 | $ 1700.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8(8x8) | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 90W | |
| RDS(on) | 160mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.6nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low figure of merit (FOM) Ron×Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction (PFC)
- Lighting
- High Intensity Discharge (HID) lamps
- Fluorescent lamp ballast lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

