DOINGTER DO4404
| Manufacturer |
DOINGTER
Asian Brands |
| Mfr. Part # | DO4404 |
| LCSC Part # | C50386330 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 9A SOP-8 |
| Description | 30V 9A 1.7V 3.1W 16mΩ@10V 1 N-channel N-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,480
1,480
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0488 | $ 0.49 |
100+ | $ 0.0388 | $ 3.88 |
300+ | $ 0.0338 | $ 10.14 |
3,000+ | $ 0.03 | $ 90.00 |
6,000+ | $ 0.027 | $ 162.00 |
12,000+ | $ 0.0255 | $ 306.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$