DOINGTER DOD85N02
| Manufacturer | DOINGTERAsian Brands |
| MPN | DOD85N02 |
| LCSC Part # | C50386325 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 85A TO-252 |
| Datasheet | DOINGTER DOD85N02 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 85A | |
| Pd - Power Dissipation | 47W | |
| RDS(on) | 2.8mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 38nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 85A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 47W | |
| RDS(on) | 2.8mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 38nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design to achieve excellent RDS(ON) with low gate charge, making it suitable for a wide range of applications.
Features
AI Translation
- RDS(ON) < 3.5 mΩ (typical: 2.8 mΩ) at VDS = 20 V, ID = 85 A, VGS = 4.5 V
- Low gate charge
- Available in eco-friendly devices
- Advanced high cell-density trench technology for ultra-low RDS(ON)
- Excellent package thermal dissipation
- MSL Level 3
Applications
AI Translation
- Portable device load switch
- DC-DC converter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,490
2,490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.11 | $ 0.55 |
| 50+ | $ 0.0886 | $ 4.43 |
| 150+ | $ 0.0779 | $ 11.69 |
| 500+ | $ 0.0699 | $ 34.95 |
| 2,500+ | $ 0.0634 | $ 158.50 |
| 5,000+ | $ 0.0602 | $ 301.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 85A | |
| Pd - Power Dissipation | 47W | |
| RDS(on) | 2.8mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 38nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 85A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 47W | |
| RDS(on) | 2.8mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 38nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design to achieve excellent RDS(ON) with low gate charge, making it suitable for a wide range of applications.
Features
AI Translation
- RDS(ON) < 3.5 mΩ (typical: 2.8 mΩ) at VDS = 20 V, ID = 85 A, VGS = 4.5 V
- Low gate charge
- Available in eco-friendly devices
- Advanced high cell-density trench technology for ultra-low RDS(ON)
- Excellent package thermal dissipation
- MSL Level 3
Applications
AI Translation
- Portable device load switch
- DC-DC converter
C50386325 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DOD135N03 | DOINGTER | Similar | TO-252 | 2,260 | $0.2524 $0.2743 | ||
| IRLR7843-DO | DOINGTER | Similar | TO-252 | 4,770 | $ 0.2158 | ||
| IRLR7833-DO | DOINGTER | Similar | TO-252 | 45 | $ 0.1734 | ||
| NTD85N02R-DO | DOINGTER | Similar | TO-252 | 1,455 | $ 0.1237 | ||
| DOD150N03 | DOINGTER | Similar | TO-252 | 1,770 | $0.1675 $0.182 |



