LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI DRV8837DSGR-MS product image
  • DRV8837DSGR-MS thumbnail 1
  • DRV8837DSGR-MS thumbnail 2
  • DRV8837DSGR-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI DRV8837DSGR-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
DRV8837DSGR-MS
LCSC Part #
C50385422
Packaging
WSON-8-EP(2x2)
Customer #
Key Attributes
WSON-8-EP(2x2) Motor Drivers, Controllers RoHS
Datasheetpdf iconMSKSEMI DRV8837DSGR-MS
In-Stock: 2,750
2,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1671$ 0.84
50+$ 0.1321$ 6.61
150+$ 0.1171$ 17.57
500+$ 0.0984$ 49.20
3,000+$ 0.0901$ 270.30
6,000+$ 0.0851$ 510.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerMSKSEMI
PackagingWSON-8-EP(2x2)
Number of H-bridges-
FeaturesCurrent sensing/regulation function;Active braking function
TechnologyYes
Operating temperature-40℃~+125℃
Voltage - Supply1.8V~7V
Quiescent Current(Iq)17nA
Output Current-
Peak Current1.5A
RDS(on)650mΩ
Interface-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

DRV8837DSGR-MS is a low-voltage DC motor driver IC. It integrates an H-bridge N-channel MOS switch with a typical on-resistance of 650mΩ (high-side + low-side), supporting an input voltage range of 1.8V to 11V. Peak current capability reaches 1.5A, with support for ultra-low power sleep mode; built-in UVLO, thermal shutdown, and overcurrent protection circuits. This device is suitable for cameras, toys, and consumer products.

Features

AI Translation
  • Input voltage range: Motor supply: 1.8V~11V; Control supply: 1.8V~7V
  • LDMOS RDS(ON) (high-side + low-side) typical value 650mΩ
  • Ultra-low power sleep mode current typical value 45nA
  • VM sleep mode current typical value 17nA
  • VCC sleep mode current
  • Peak output current up to 1.5A
  • Built-in UVLO protection
  • Built-in over-temperature protection
  • Built-in short-circuit protection
  • Built-in overcurrent protection
  • Built-in charge pump
  • WSON-8-EP 2×2 package

Applications

AI Translation
  • Cameras
  • Toys
  • Consumer products