MSKSEMI MS2878
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MS2878 |
| LCSC Part # | C50385421 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | ESOP-8 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MSKSEMI | |
| Packaging | ESOP-8 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Voltage - Supply | - | |
| Technology | Yes | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 10uA | |
| Output Current | 3.5A | |
| Peak Current | 3.5A | |
| RDS(on) | 600mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MSKSEMI | |
| Packaging | ESOP-8 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Voltage - Supply | - | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 10uA | |
| Output Current | 3.5A | |
| Peak Current | 3.5A | |
| RDS(on) | 600mΩ |
Introduction
MS2878 is a full-bridge DMOS brushed motor driver IC with a maximum operating range of ±3.5A and 40V input voltage, using PWM control for motor drive speed and direction. When both inputs are set to logic low, the motor driver enters a low-power sleep mode. The IC integrates a current limiting function that, based on the analog input VREF and ISEN pin voltages, limits current to a known level — significantly reducing system power requirements without the need for large bulk capacitors to maintain stable voltage, especially during motor startup and stop. Internal shutdown functions include overcurrent protection, short-circuit protection, UVLO, and over-temperature protection. MS2878 adopts an SOP-8 package with an exposed pad for improved thermal dissipation, is a lead-free product, and features a leadframe with 100% matte tin plating.
Features
- Wide supply voltage range: 6.5V–40V
- RDS(ON) resistance: 600mΩ
- Peak drive output 3.5A, continuous output capability 2A
- Under-voltage lockout (UVLO) protection
- Low-power sleep mode
- PWM current rectification, current limiting, and direction control
- Short-circuit protection
- Over-temperature shutdown
- Automatic fault recovery
Applications
- Printers and office automation equipment
- Electrical appliances
- Robotics
- Industrial equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5269$ 0.5006 | $ 0.50 |
| 10+ | $ 0.4265$ 0.4052 | $ 4.05 |
| 30+ | $ 0.377$ 0.3582 | $ 10.75 |
| 100+ | $ 0.3276$ 0.3113 | $ 31.13 |
| 500+ | $ 0.2967$ 0.2819 | $ 140.95 |
| 1,000+ | $ 0.2828$ 0.2687 | $ 268.70 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MSKSEMI | |
| Packaging | ESOP-8 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Voltage - Supply | - | |
| Technology | Yes | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 10uA | |
| Output Current | 3.5A | |
| Peak Current | 3.5A | |
| RDS(on) | 600mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MSKSEMI | |
| Packaging | ESOP-8 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Voltage - Supply | - | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 10uA | |
| Output Current | 3.5A | |
| Peak Current | 3.5A | |
| RDS(on) | 600mΩ |
Introduction
MS2878 is a full-bridge DMOS brushed motor driver IC with a maximum operating range of ±3.5A and 40V input voltage, using PWM control for motor drive speed and direction. When both inputs are set to logic low, the motor driver enters a low-power sleep mode. The IC integrates a current limiting function that, based on the analog input VREF and ISEN pin voltages, limits current to a known level — significantly reducing system power requirements without the need for large bulk capacitors to maintain stable voltage, especially during motor startup and stop. Internal shutdown functions include overcurrent protection, short-circuit protection, UVLO, and over-temperature protection. MS2878 adopts an SOP-8 package with an exposed pad for improved thermal dissipation, is a lead-free product, and features a leadframe with 100% matte tin plating.
Features
- Wide supply voltage range: 6.5V–40V
- RDS(ON) resistance: 600mΩ
- Peak drive output 3.5A, continuous output capability 2A
- Under-voltage lockout (UVLO) protection
- Low-power sleep mode
- PWM current rectification, current limiting, and direction control
- Short-circuit protection
- Over-temperature shutdown
- Automatic fault recovery
Applications
- Printers and office automation equipment
- Electrical appliances
- Robotics
- Industrial equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



