LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI MS7889(DIP) product image
Images for reference only

MSKSEMI MS7889(DIP)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MS7889(DIP)
LCSC Part #
C50385415
Packaging
DIP-8
Customer #
Key Attributes
3V~18V DIP-8 Motor Drivers, Controllers RoHS
Datasheetpdf iconMSKSEMI MS7889(DIP)
In-Stock: 498
498 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.877$ 0.8332$ 0.83
10+$ 0.7103$ 0.6748$ 6.75
50+$ 0.6269$ 0.5956$ 29.78
100+$ 0.5435$ 0.5164$ 51.64
500+$ 0.4941$ 0.4694$ 234.70
1,000+$ 0.4694$ 0.4460$ 446.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerMSKSEMI
PackagingDIP-8
Number of H-bridges-
FeaturesCurrent sensing/regulation function;Active braking function
TechnologyYes
Voltage - Supply3V~18V
Interface-
Operating Temperature-25℃~+85℃
Supply Current (Iq)1mA
Output Current5A
Peak Current-
RDS(on)58mΩ;71mΩ

Introduction

AI Translation

A DC bidirectional motor driver circuit suitable for toy motor drives, automatic valve motor drives, electromagnetic door lock drives, and similar applications. It features two logic input terminals for controlling motor forward, reverse, and braking operations. The circuit offers excellent noise immunity, ultra-low standby current (less than 1uA), and low output impedance. Built-in diodes are provided to dissipate reverse surge current from inductive loads. MS7889(DIP) adopts an SOP-8 package, complies with ROHS standards, and the lead frame is 100% lead-free.

Features

AI Translation
  • Single-channel brushed DC motor driver
  • Ultra-low standby current, less than 1uA
  • Low RDS(ON) resistance
  • Maximum continuous output current 5.0A
  • Operating voltage range: 3.0V ~ 18V
  • Emergency stop function
  • Thermal shutdown protection
  • Overcurrent suppression and short-circuit protection
  • Package: DIP-8

Applications

AI Translation
  • Electronic locks
  • Toys
  • Wireless charging
  • Robotics