MSKSEMI LIS2DTW12TR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | LIS2DTW12TR-MS |
| LCSC Part # | C50385412 |
| Packaging | LGA-12(2x2) |
| Customer # | |
| Key Attributes | LGA-12(2x2) Accelerometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | MSKSEMI | |
| Packaging | LGA-12(2x2) | |
| Output Bits | 12bit | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Features | Motion event detection | |
| Standby Current | 2uA | |
| Acceleration Measurement Range (MAX) | ±16g |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a high-precision digital triaxial accelerometer IC featuring rich functionality, low power consumption, compact form factor, and accurate measurements. The chip communicates with an MCU via I²C/SPI interface, and acceleration measurement data can be retrieved through interrupts or polling. The INT1 and INT2 interrupt pins provide multiple internally auto-detected interrupt signals, suitable for various motion detection scenarios; interrupt sources include 6D/4D orientation detection, free-fall detection, sleep and wake-up detection, and single/double-tap detection. An on-chip high-precision calibration module compensates accurately for sensor offset and gain errors. Four selectable full-scale measurement ranges are available — ±2G, ±4G, ±8G, and ±16G — for flexible external acceleration measurement, with an output data rate selectable from 1.56 Hz to 4.27 kHz. The built-in self-test function allows customers to verify system functionality during system-level testing, eliminating the need for complex turntable testing.
Features
- Wide voltage range 1.71 V ~ 3.6 V, compatible with 1.8 V digital I/O
- Supply current as low as 2 μA @ 1.8 V @ 1.56 Hz in low-power mode
- Dynamic full-scale range: ±2G/±4G/±8G/±16G, 12-bit data output
- I²C/SPI digital output interface
- 6D/4D orientation detection
- Free-fall detection
- Single/double-tap detection and motion detection
- Programmable interrupt generation circuit
- Built-in self-test function
- Built-in FIFO
- 10000g high-G shock resistance
Applications
- Mobile phones & tablets
- Indoor navigation
- Image rotation
- Motion-activated user interface
- Gaming
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5942 | $ 0.59 |
| 10+ | $ 0.4815 | $ 4.82 |
| 30+ | $ 0.4244 | $ 12.73 |
| 100+ | $ 0.3689 | $ 36.89 |
| 500+ | $ 0.3349 | $ 167.45 |
| 1,000+ | $ 0.3179 | $ 317.90 |
Standard Packaging12000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | MSKSEMI | |
| Packaging | LGA-12(2x2) | |
| Output Bits | 12bit | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Features | Motion event detection | |
| Standby Current | 2uA | |
| Acceleration Measurement Range (MAX) | ±16g |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a high-precision digital triaxial accelerometer IC featuring rich functionality, low power consumption, compact form factor, and accurate measurements. The chip communicates with an MCU via I²C/SPI interface, and acceleration measurement data can be retrieved through interrupts or polling. The INT1 and INT2 interrupt pins provide multiple internally auto-detected interrupt signals, suitable for various motion detection scenarios; interrupt sources include 6D/4D orientation detection, free-fall detection, sleep and wake-up detection, and single/double-tap detection. An on-chip high-precision calibration module compensates accurately for sensor offset and gain errors. Four selectable full-scale measurement ranges are available — ±2G, ±4G, ±8G, and ±16G — for flexible external acceleration measurement, with an output data rate selectable from 1.56 Hz to 4.27 kHz. The built-in self-test function allows customers to verify system functionality during system-level testing, eliminating the need for complex turntable testing.
Features
- Wide voltage range 1.71 V ~ 3.6 V, compatible with 1.8 V digital I/O
- Supply current as low as 2 μA @ 1.8 V @ 1.56 Hz in low-power mode
- Dynamic full-scale range: ±2G/±4G/±8G/±16G, 12-bit data output
- I²C/SPI digital output interface
- 6D/4D orientation detection
- Free-fall detection
- Single/double-tap detection and motion detection
- Programmable interrupt generation circuit
- Built-in self-test function
- Built-in FIFO
- 10000g high-G shock resistance
Applications
- Mobile phones & tablets
- Indoor navigation
- Image rotation
- Motion-activated user interface
- Gaming
C50385412 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |



