MSKSEMI MAX809SEUR+MSK
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MAX809SEUR+MSK |
| LCSC Part # | C50385408 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1V~6V 1 SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Reset Timeout | - | |
| output type | - | |
| Operating Temperature | -25℃~+85℃ | |
| Reset Active Level | - | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage monitor | |
| Standby Current | 500nA | |
| Threshold Voltage | 2.93V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX809xEUR+MSK series is a three-pin low-voltage reset detection monitor implemented using digital system circuit design technology, providing reset supervisory signals for host processors. This series monitors fixed voltages from 1.0V to 5.0V, is simple to use, and requires no external components.
Features
AI Translation
- Low power consumption: 5.5μA @ VCC=6V (typical)
- Wide operating voltage range: 1V ~ 6.0V
- VCC transient noise immunity
- No external components required
- Built-in reset delay time: 200ms (typical)
- High-accuracy reset voltage: ±2.5%
- Compact package: SOT-23
Applications
AI Translation
- Battery-powered devices
- Power failure detectors
- Computers and microprocessors
- Non-volatile RAM signal storage protectors
- Critical MP power supply monitoring
- Embedded systems
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1321 | $ 0.66 |
| 50+ | $ 0.105 | $ 5.25 |
| 150+ | $ 0.0914 | $ 13.71 |
| 500+ | $ 0.0812 | $ 40.60 |
| 3,000+ | $ 0.0731 | $ 219.30 |
| 6,000+ | $ 0.069 | $ 414.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Reset Timeout | - | |
| output type | - | |
| Operating Temperature | -25℃~+85℃ | |
| Reset Active Level | - | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage monitor | |
| Standby Current | 500nA | |
| Threshold Voltage | 2.93V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX809xEUR+MSK series is a three-pin low-voltage reset detection monitor implemented using digital system circuit design technology, providing reset supervisory signals for host processors. This series monitors fixed voltages from 1.0V to 5.0V, is simple to use, and requires no external components.
Features
AI Translation
- Low power consumption: 5.5μA @ VCC=6V (typical)
- Wide operating voltage range: 1V ~ 6.0V
- VCC transient noise immunity
- No external components required
- Built-in reset delay time: 200ms (typical)
- High-accuracy reset voltage: ±2.5%
- Compact package: SOT-23
Applications
AI Translation
- Battery-powered devices
- Power failure detectors
- Computers and microprocessors
- Non-volatile RAM signal storage protectors
- Critical MP power supply monitoring
- Embedded systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



