MSKSEMI TS5A3157DBVR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | TS5A3157DBVR-MS |
| LCSC Part # | C50385406 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 15Ω@4.5V 1.65V~5.5V SOT-23-6 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Features | Fault protection;Glitch-free switching | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | - | |
| Ron | 15Ω@4.5V | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 15.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TS5A3157DBVR-MS is an advanced CMOS analog switch fabricated using silicon-gate CMOS technology. It achieves extremely low propagation delay while maintaining CMOS low power consumption. Analog and digital voltages can vary across the full supply voltage range (from VCC to GND). The select pin features overvoltage protection, allowing voltages up to 7.0V above VCC on this pin regardless of the operating voltage, without damaging the device or interrupting its operation.
Features
- Low power consumption
- High speed
- Standard CMOS logic levels
- High bandwidth with improved linearity
- Switchable standard NTSC/PAL video, audio, SPDIF, and HDTV signals
- Suitable for clock switching, data multiplexing, etc.
- Low on-resistance
- Break-before-make circuit to prevent accidental short circuits
- Operating temperature range: -25℃ ~ +125℃
- Package type: SOT-23-6
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2401$ 0.2281 | $ 1.14 |
| 50+ | $ 0.1896$ 0.1802 | $ 9.01 |
| 150+ | $ 0.1679$ 0.1596 | $ 23.94 |
| 500+ | $ 0.1409$ 0.1339 | $ 66.95 |
| 3,000+ | $ 0.1289$ 0.1225 | $ 367.50 |
| 6,000+ | $ 0.1216$ 0.1156 | $ 693.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Features | Fault protection;Glitch-free switching | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | - | |
| Ron | 15Ω@4.5V | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 15.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TS5A3157DBVR-MS is an advanced CMOS analog switch fabricated using silicon-gate CMOS technology. It achieves extremely low propagation delay while maintaining CMOS low power consumption. Analog and digital voltages can vary across the full supply voltage range (from VCC to GND). The select pin features overvoltage protection, allowing voltages up to 7.0V above VCC on this pin regardless of the operating voltage, without damaging the device or interrupting its operation.
Features
- Low power consumption
- High speed
- Standard CMOS logic levels
- High bandwidth with improved linearity
- Switchable standard NTSC/PAL video, audio, SPDIF, and HDTV signals
- Suitable for clock switching, data multiplexing, etc.
- Low on-resistance
- Break-before-make circuit to prevent accidental short circuits
- Operating temperature range: -25℃ ~ +125℃
- Package type: SOT-23-6
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



