LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI MS1532MSOP product image
  • MS1532MSOP thumbnail 1
  • MS1532MSOP thumbnail 2
  • MS1532MSOP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MS1532MSOPRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MS1532MSOP
LCSC Part #
C50385403
Packaging
MSOP-10
Customer #
Key Attributes
2 10Ω@3V 1.8V~5.5V MSOP-10 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconMSKSEMI MS1532MSOP
In-Stock: 955
955 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2404$ 1.20
50+$ 0.1898$ 9.49
150+$ 0.1681$ 25.22
1,000+$ 0.1411$ 141.10
2,000+$ 0.129$ 258.00
5,000+$ 0.1218$ 609.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMSKSEMI
PackagingMSOP-10
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+125℃
Number of Channels2
Ron10Ω@3V
Voltage - Supply1.8V~5.5V
Con6pF

Introduction

AI Translation

MS1532MSOP/MS1532TQFN is a high-bandwidth, fast dual double-throw analog switch. Its wide bandwidth and low bit-to-bit skew characteristics enable high-speed differential signal transmission with excellent signal integrity. Each switch is bidirectional with minimal attenuation of high-speed signals at the output. High channel-to-channel crosstalk rejection minimizes noise interference.

Features

AI Translation
  • Supply range: 1.8 V to 5.5 V
  • Rail-to-rail signal range
  • On-resistance matching: 0.05 Ω (typical)
  • On-resistance flatness: 6.5 Ω at 3 V (typical)
  • High off-isolation: -32 dB at 250 MHz
  • Crosstalk rejection: -41 dB (250 MHz)
  • Break-before-make switching
  • -3 dB bandwidth: 720 MHz
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Mobile phones
  • Personal digital assistants
  • Portable instruments
  • Differential signal data routing
  • USB 2.0 signal routing