LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI FSUSB42UMX-MS product image
  • FSUSB42UMX-MS thumbnail 1
  • FSUSB42UMX-MS thumbnail 2
  • FSUSB42UMX-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI FSUSB42UMX-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
FSUSB42UMX-MS
LCSC Part #
C50385399
Packaging
UFQFN-10(1.4x1.8)
Customer #
Key Attributes
2 10Ω@3V 1.8V~5.5V UFQFN-10(1.4x1.8) Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconMSKSEMI FSUSB42UMX-MS
In-Stock: 325
325 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2281$ 1.14
50+$ 0.1801$ 9.01
150+$ 0.1595$ 23.93
500+$ 0.1338$ 66.90
2,500+$ 0.1224$ 306.00
4,000+$ 0.1155$ 462.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMSKSEMI
PackagingUFQFN-10(1.4x1.8)
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+125℃
Number of Channels2
Ron10Ω@3V
Voltage - Supply1.8V~5.5V
Con6pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This is a high-bandwidth, fast DPDT analog switch. Its wide bandwidth and low bit-to-bit skew characteristics enable it to transmit high-speed differential signals with excellent signal integrity. Each switch is bidirectional, with minimal or no attenuation of high-speed signals at the output. High channel-to-channel crosstalk rejection minimizes noise interference.

Features

AI Translation
  • Supply voltage range: 1.8 V to 5.5 V
  • Rail-to-rail signal range
  • On-resistance matching: 0.05 Ω (typical)
  • On-resistance flatness: 6.5 Ω at 3 V (typical)
  • High off-state isolation: -32 dB at 250 MHz
  • Crosstalk rejection: -41 dB at 250 MHz
  • Break-before-make switching
  • -3 dB bandwidth: 720 MHz
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Mobile phones
  • Personal digital assistants
  • Portable instruments
  • Differential signal data routing
  • USB 2.0 signal routing