MSKSEMI FSUSB42MUX-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | FSUSB42MUX-MS |
| LCSC Part # | C50385348 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 2 10Ω@3V 1.8V~5.5V MSOP-10 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MSKSEMI | |
| Packaging | MSOP-10 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Ron | 10Ω@3V | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 6pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is a high-bandwidth, fast DPDT analog switch. Its wide bandwidth and low bit-to-bit skew characteristics enable it to transmit high-speed differential signals with excellent signal integrity. Each switch is bidirectional, with minimal or no attenuation of high-speed signals at the output. High channel-to-channel crosstalk rejection minimizes noise interference.
Features
AI Translation
- Supply voltage range: 1.8 V to 5.5 V
- Rail-to-rail signal range
- On-resistance matching: 0.05 Ω (typical)
- On-resistance flatness: 6.5 Ω at 3 V (typical)
- High off-state isolation: -32 dB at 250 MHz
- Crosstalk rejection: -41 dB at 250 MHz
- Break-before-make switching
- -3 dB bandwidth: 720 MHz
- Operating temperature range: -40°C to +125°C
Applications
AI Translation
- Mobile phones
- Personal digital assistants
- Portable instruments
- Differential signal data routing
- USB 2.0 signal routing
In-Stock: 910
910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3055 | $ 1.53 |
| 50+ | $ 0.2412 | $ 12.06 |
| 150+ | $ 0.2136 | $ 32.04 |
| 500+ | $ 0.1793 | $ 89.65 |
| 2,500+ | $ 0.1639 | $ 409.75 |
| 4,000+ | $ 0.1547 | $ 618.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MSKSEMI | |
| Packaging | MSOP-10 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Ron | 10Ω@3V | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 6pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is a high-bandwidth, fast DPDT analog switch. Its wide bandwidth and low bit-to-bit skew characteristics enable it to transmit high-speed differential signals with excellent signal integrity. Each switch is bidirectional, with minimal or no attenuation of high-speed signals at the output. High channel-to-channel crosstalk rejection minimizes noise interference.
Features
AI Translation
- Supply voltage range: 1.8 V to 5.5 V
- Rail-to-rail signal range
- On-resistance matching: 0.05 Ω (typical)
- On-resistance flatness: 6.5 Ω at 3 V (typical)
- High off-state isolation: -32 dB at 250 MHz
- Crosstalk rejection: -41 dB at 250 MHz
- Break-before-make switching
- -3 dB bandwidth: 720 MHz
- Operating temperature range: -40°C to +125°C
Applications
AI Translation
- Mobile phones
- Personal digital assistants
- Portable instruments
- Differential signal data routing
- USB 2.0 signal routing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

